Analog Devices AD7851KRZ

IC ADC 14BIT SAR 24SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
$ 23.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7851KRZ.

Upverter

Datasheet36 pages22 years ago
Datasheet36 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.10%

CAD Models

Download Analog Devices AD7851KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.925
$ 18.6
$ 18.6
Stock
176,028
168,831
168,831
Authorized Distributors
5
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
285 ksps
333 ksps
333 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7851ARZ
1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SOIC W Tube
Analog DevicesAD7851KR-REEL
Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7854ARZ
Analog to Digital Converter Single SAR 200k Single Pole 12-Bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7851KRZ provided by its distributors.

IC ADC 14BIT SAR 24SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
1-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
14-Bit, 333 kSPS, Serial Sampling A/D Converter
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
24-SOIC (0.295 7.50mm Width) AD7851 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 2.35mm 285ksps 89.3mW 3.25mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated