Texas Instruments ADC0838CCWM/NOPB

ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail
$ 16.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0838CCWM/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet39 pages11 years ago
Datasheet40 pages13 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+233%

CAD Models

Download Texas Instruments ADC0838CCWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADC0831CCWM/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W Rail
Texas InstrumentsADC0832CCWM/NOPB
2-Channel Single ADC SAR 31.25ksps 8-bit Serial 14-Pin SOIC W Tube
Texas InstrumentsADC0832CCWMX/NOPB
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W T/R
Texas InstrumentsADC0834CCWM
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments ADC0838CCWM/NOPB provided by its distributors.

ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDSO20
8-Bit, 8-Ch Serial I/O A/D Converter 20-SOIC -40 to 85
Texas Instruments 8-Bit ADC, 8-Ch, SPI/Microwire, Diff/Pseudo-Diff In, 20-Pin
8 4.5V~6.3V Serial SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
20-SOIC (0.295 7.50mm Width) ADC0838 Serial ACTIVE (Last Updated: 2days ago) analog digital converter 2.35mm 900muA 31ksps 800mW
IC, 8BIT ADC, SERIAL, I/O, 20-SO; Resolution (Bits):8bit; Data Interface:Serial, 1-Wire; Supply Voltage Range - Analogue:4.5V to 6.3V; Supply Current:900µA; IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:838; Digital IC Case Style:SOIC; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:1-Wire, Serial; No. of Channels:8; Package / Case:SOIC; Sample Rate:31KSPS; Supply Voltage Max:6.3V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0838CCWM/NOPB.
  • ADC0838CCWMNOPB