Analog Devices AD7849ARZ-REEL

IC DAC 14BIT V-OUT 20SOIC / 14 Bit Digital to Analog Converter 1 20-SOIC
$ 16.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7849ARZ-REEL.

Analog Devices

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages26 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7849ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.475
$ 18.64
Stock
188,890
235,844
Authorized Distributors
4
6
Case/Package
SOIC
SOIC W
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
143 ksps
143 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.75 V
5.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7849AR
Serial Input, 14-Bit/16-Bit DAC | IC DAC 14BIT V-OUT 20SOIC
Analog DevicesAD7849BRZ
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20
Analog DevicesAD7849BRZ-REEL
IC DAC 16BIT V-OUT 20SOIC / Serial Input, 14-Bit/16-Bit DAC
Texas InstrumentsDAC714U
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC714U/1K
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC714U/1KG4
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7849ARZ-REEL provided by its distributors.

IC DAC 14BIT V-OUT 20SOIC / 14 Bit Digital to Analog Converter 1 20-SOIC
Serial Input, 14-Bit/16-Bit DAC
14.2515.75 143kS/s 14bit 1 14 SPI 5V String DAC SOIC-20 , 2.35mm
DAC 1-CH R-2R 14-bit 20-Pin SOIC W T/R
D/A CONVERTER, SERIAL INPUT LOAD
Analog to digital conversion chip ADC
20-SOIC (0.295 7.50mm Width) Voltage - Buffered String DAC AD7849 digital to analog converter 15V 10mus (Typ) 143ksps 5LSB
SOP-20-300mil Digital To Analog Converters (DACs) ROHS
IC DAC 14/16BIT SRL-IN 20-SOIC
IC DAC 14BIT SRL 100MW 20-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated