Texas Instruments DAC714U/1KG4

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC714U/1KG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet4 pages27 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC714U/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.015
$ 39.015
Stock
95,906
332,102
332,102
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC714U
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC716U
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC714UG4
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Analog DevicesAD7849ARZ-REEL
IC DAC 14BIT V-OUT 20SOIC / 14 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7849AR
Serial Input, 14-Bit/16-Bit DAC | IC DAC 14BIT V-OUT 20SOIC
Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W

Descriptions

Descriptions of Texas Instruments DAC714U/1KG4 provided by its distributors.

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
SERIAL INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDSO16
DAC 1-CH R-2R 16-bit 16-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.086MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC714U1KG4