Analog Devices AD7849AR

Serial Input, 14-Bit/16-Bit DAC | IC DAC 14BIT V-OUT 20SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7849AR.

Upverter

Datasheet20 pages15 years ago
Datasheet15 pages26 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD7849AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.64
$ 18.64
Stock
124,775
241,307
241,307
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
20
20
20
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.75 V
5.75 V
5.75 V

Related Parts

Analog DevicesAD7849ARZ-REEL
IC DAC 14BIT V-OUT 20SOIC / 14 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7849BRZ
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20
Analog DevicesAD7849BRZ-REEL
IC DAC 16BIT V-OUT 20SOIC / Serial Input, 14-Bit/16-Bit DAC
Texas InstrumentsDAC714U
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC716U
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC714U/1K
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7849AR provided by its distributors.

Serial Input, 14-Bit/16-Bit DAC | IC DAC 14BIT V-OUT 20SOIC
14.2515.75 143kS/s 14bit 1 14 SPI 5V String DAC SOIC-20 12.8mm*7.5mm*2.65mm
DAC 1-CH R-2R 14-Bit 20-Pin SOIC W
20-SOIC (0.295 7.50mm Width) Voltage - Buffered String DAC R-PDSO-G20 digital to analog converter -15V 10mus (Typ) 2.65mm -40C~85C
The AD7849 is a 14-bit/16-bit serial input multiplying DAC. The DAC architecture ensures excellent differential linearity performance, and monotonicity is guaranteed to 14 bits for the A grade and to 16 bits for all other grades over the specified temperature ranges. During power-up and power-down sequences (when the supply voltages are changing), the VOUT pin is clamped to 0 V via a low impedance path. To prevent the output of A3 being shorted to 0 V during this time, transmission gate G1 is also opened. These conditions are maintained until the power supplies stabilize and a valid word is written to the DAC register. At this time, G2 opens and G1 closes. Both transmission gates are also externally controllable via the Reset In (RST IN) control input. For instance, if the RST IN input is driven from a battery supervisor chip, then on power-off or during a brown out, the RST IN input will be driven low to open G1 and close G2. The DAC must be reloaded, with RST IN high, to reenable the output. Conversely, the on-chip voltage detector output (RST OUT) is also available to the user to control other parts of the system. The AD7849 has a versatile serial interface structure and can be controlled over three lines to facilitate opto-isolator applications. SDOUT is the output of the on-chip shift register and can be used in a daisy-chain fashion to program devices in the multichannel system. The DCEN (Daisy Chain Enable) input controls this function. The BIN/COMP pin sets the DAC coding; with BIN/COMP set to 0, the coding is straight binary; and with it set to 1, the coding is 2s complement. This allows the user to reset the DAC to 0 V in both the unipolar and bipolar output ranges. The part is available in a 20-pin DIP and 20-pin SOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated