Analog Devices AD7849ARZ

Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 20-Pin SOIC W
$ 20.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7849ARZ.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-1.24%

CAD Models

Download Analog Devices AD7849ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.228
$ 20.9
$ 20.9
Stock
370,043
288,122
288,122
Authorized Distributors
6
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
143 ksps
143 ksps
143 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.75 V
5.75 V
5.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8562FSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
Analog DevicesAD7948BRZ
Digital To Analogue Converter, 12 Bit, 17 Msps, Serial, 3V To 5.5V, 4.5V To 5.5V, Wsoic, 20
Analog DevicesAD7243BRZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
Analog DevicesMX7543GKCWE+
5V 12bit 1 12 Serial 5V R-2R SOIC-16 SMD mount 10.5mm(Length)*2.35mm(height)
Analog DevicesMX7545AKCWP+
MX7545A Series 15 V 450 mW CMOS 12-Bit Buffered Multiplying DAC - SOIC-20
Analog DevicesMX7545ALCWP+
CMOS 12-Bit Buffered Multiplying DACs

Descriptions

Descriptions of Analog Devices AD7849ARZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 20-Pin SOIC W
String DAC, ±14.25/15.75, 143kS/s, 14-bit, 1-Channel, SPI, 5V, SOIC-20, SMD, 13mm L × 2.35mm H
SERIAL INPUT LOADING 7 us SETTLING TIME 14-BIT DAC PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated