Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7840JNZ

D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
$ 36.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7840JNZ.

element14 APAC

Datasheet16 pages30 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+13.57%

CAD Models

Download Analog Devices AD7840JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.22
$ 15.07
$ 15.07
Stock
204,112
113,122
113,122
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7840JN
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
Analog DevicesAD7840KNZ
IC DAC 14BIT V-OUT 24DIP 14 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesADDAC80NZ-CBI-V
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Texas InstrumentsDAC811KP
IC DAC 12BIT V-OUT 28DIP 12 Bit Digital to Analog Converter 1 28-PDIP
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm
Texas InstrumentsDAC813JP
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDIP28

Descriptions

Descriptions of Analog Devices AD7840JNZ provided by its distributors.

D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24
Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 24-Pin PDIP
±5V 82dB 14bit 1 14 Parallel,Serial R-2R PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
Dac, 14Bit, 100Ksps, Parallel, Serial; |Analog Devices, Inc. AD7840JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7840JNZ.