Analog Devices AD7839ASZ-REEL

Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter
$ 66.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7839ASZ-REEL.

HQonline

Datasheet12 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD7839ASZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.895
$ 74.215
$ 74.215
Stock
78,288
175,020
175,020
Authorized Distributors
3
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
13
13
13
Sampling Rate
33 ksps
33 ksps
33 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7839ASZ-REEL.

Related Parts

Analog DevicesAD7841BSZ
DA CONVERTER, 14BIT, MQFP; Available until stocks are exhausted Alternative available
Analog DevicesAD7836ASZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 16us Settling Time, PQFP44
Analog DevicesAD7835ASZ-REEL
44-QFP Voltage - Buffered R-2R AD7835 digital to analog converter 15V 10mus (Typ) 100ksps 2LSB
Analog DevicesMAX547ACMH
Octal, 13-Bit Voltage-Output DAC with Parallel Interface | IC DAC 13BIT V-OUT 44MQFP
Analog DevicesMAX547BCMH+TD
44-QFP Voltage - Buffered R-2R MAX547 digital to analog converter 4.5V 5mus (Typ) 4LSB 10mm
Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD7839ASZ-REEL provided by its distributors.

Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter
44-QFP Voltage - Buffered R-2R AD7839 digital to analog converter 15V 40mus 33ksps 2LSB
PARALLEL WORD INPUT LOADING 28 us SETTLING TIME 13-BIT DAC PQFP44
40us Parallel 5V 13Bit MQFP-44(10x10) Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated