Analog Devices AD7835ASZ-REEL

44-QFP Voltage - Buffered R-2R AD7835 digital to analog converter 15V 10mus (Typ) 100ksps 2LSB
$ 58.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7835ASZ-REEL.

SHENGYU ELECTRONICS

Datasheet28 pages18 years ago

Analog Devices

iiiC

DigiKey

CAD Models

Download Analog Devices AD7835ASZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.545
$ 65.23
Stock
92,381
141,013
Authorized Distributors
3
6
Case/Package
QFP
QFP
Number of Pins
44
44
Number of Bits
14
14
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5764BSUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Analog DevicesAD5764BSUZ-REEL7
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Analog DevicesAD5764ASUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD7835ASZ-REEL provided by its distributors.

44-QFP Voltage - Buffered R-2R AD7835 digital to analog converter 15V 10mus (Typ) 100ksps 2LSB
10us Parallel 5V 14Bit MQFP-44(10x10) Digital To Analog Converters (DACs) ROHS
DAC 4-CH R-2R 14-bit 44-Pin MQFP T/R
IC DAC 14BIT QUAD PARA 44-MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated