Texas Instruments DAC5675AIPHP

14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
$ 83.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5675AIPHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

HQonline

LCSC

Newark

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments DAC5675AIPHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5675AIPHP.

Related Parts

Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Analog DevicesAD9755ASTZRL
14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Analog DevicesAD9772AASTZRL
14-Bit, 160 MSPS TxDAC+® with 2x Interpolation Filter
Analog DevicesAD9753ASTZ
Current Source IC, 3V~3.6V, 300MS/s, 12-Bit, 1-Ch, 12-Parallel, QFP, SMD, 7mm × 7mm × 1.4mm
Analog DevicesMAX547BCMH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQFP44
Analog DevicesMAX547ACMH
Octal, 13-Bit Voltage-Output DAC with Parallel Interface | IC DAC 13BIT V-OUT 44MQFP

Descriptions

Descriptions of Texas Instruments DAC5675AIPHP provided by its distributors.

14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
3.15V~3.6V, 400MS/s, 14-bit, 1 Channel, LVDS/Parallel, Current Source, HTQFP-48, SMD, 1.2mm H
12ns Parallel 3.15V~3.6V 14 Positions HTQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
DAC 14BIT 400MSPS 48-HTQFP; Resolution (Bits):14bit; Data Interface:Parallel, LVDS; Supply Current:115mA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:HTQFP; Base Number:5675; IC Case Style:HTQFP; Input Type:Parallel; Interface Type:Parallel, LVDS; No. of DACs:1; Output Type:Current; Sample Rate:400MSPS; Settling Time:0.012µs; Supply Voltage Max:3.6V; Supply Voltage Min:3.15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.