Analog Devices MAX547ACMH

Octal, 13-Bit Voltage-Output DAC with Parallel Interface | IC DAC 13BIT V-OUT 44MQFP
$ 48.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX547ACMH.

_legacy Avnet

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX547ACMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.03
$ 73.94
$ 73.94
Stock
153,006
122,622
122,622
Authorized Distributors
1
3
3
Case/Package
QFP
-
-
Number of Pins
44
44
44
Number of Bits
13
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesMAX547BCMH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQFP44
Analog DevicesAD7839ASZ
Digital to Analog Converter 8 Channel Rail to Rail 13-Bit 44-Pin MQFP
Analog DevicesAD7839ASZ-REEL
Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter
Analog DevicesAD7568BSZ
D/A Converter, 8 Func, Serial Input Loading, 0.5us Settling Time, PQFP44
Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices MAX547ACMH provided by its distributors.

Octal, 13-Bit Voltage-Output DAC with Parallel Interface | IC DAC 13BIT V-OUT 44MQFP
DAC 8-CH R-2R 13-bit 44-Pin MQFP
±5V 13bit 13 Parallel R-2R QFP SMD mount
IC DAC OCTL V-OUT 13BIT 44-MQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX547-ACMH