Analog Devices AD7817AR-REEL7

2Cel EAR99 Tape & Reel (TR) SOIC Analog to Digital Converter 85C 3/5V 2mA 3.9mm
$ 4.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7817AR-REEL7.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.21
$ 4.21
$ 4.21
Stock
125,334
151,100
151,100
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Mount
-
Surface Mount
Surface Mount
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
-
-
Resolution
-
1.25 B
1.25 B
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Analog DevicesAD7817BR
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16
Analog DevicesAD7817AR
ADC Single SAR 100ksps 10-bit Serial 16-Pin SOIC N
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N T/R
Texas InstrumentsADS7948SRTET
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125

Descriptions

Descriptions of Analog Devices AD7817AR-REEL7 provided by its distributors.

2Cel EAR99 Tape & Reel (TR) SOIC Analog to Digital Converter 85C 3/5V 2mA 3.9mm
ADC Single SAR 100ksps 10-bit Serial 16-Pin SOIC N T/R
IC ADC 10BIT W/TEMP SNSR 16-SOIC
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Body Width: 3.9 inch; No. of Bits: 10;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated