Texas Instruments ADS7948SRTET

10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7948SRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7948SRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.405
$ 2.025
Stock
222,917
394,641
Authorized Distributors
5
5
Case/Package
SOIC
QFN
Number of Pins
16
16
Number of Bits
12
10
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
Texas InstrumentsADC0838CIWM/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin SOIC W Rail
Texas InstrumentsADC0838CIWMX/NOPB
8-Channel Single ADC SAR 31.25ksps 8-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADC0831CCWMX/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS7948SRTET provided by its distributors.

10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
IC ADC 10BIT SRL 2MSPS 16WQFN / 2-Channel Single ADC SAR 2Msps 10-bit Serial 16-Pin WQFN EP T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, PQCC16
16-WFQFN Exposed Pad ADS7948 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 750mum 2Msps 7.5mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.