Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7817BR

SOIC Bulk Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V

$ 5.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7817BR.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7817BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.64
$ 14.98
$ 14.98
Stock
106,576
110,846
110,846
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
16
16
16
Mount
Surface Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Resolution
1.25 B
1.25 B
1.25 B
Accuracy
-
-
-
Interface
-
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7817AR
SOIC Bulk Surface Mount EAR99 analog digital converter 3.9mm 10mA 100ksps 450mW
Analog DevicesAD7817ARZ-REEL7
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N T/R
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Texas InstrumentsADC12130CIWMX/NOPB
Dual Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD7817BR provided by its distributors.

SOIC Bulk Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Rectangular, 16 Pin, Surface Mount
ADC Single SAR 100ksps 10-bit Serial 16-Pin SOIC N
IC ADC 10BIT W/TEMP SNSR 16-SOIC
±2.25°C (±3°C) SOIC-16 SMD, 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated