Analog Devices AD7817AR

Converter, A/D; 10 Bits; 16 Lead SOIC; 100KSPS; +/-1LSB; 5V; 10mA; 450mW; 62dB; -55degC; 1
$ 4.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7817AR.

RS (Formerly Allied Electronics)

Datasheet16 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7817AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.91
$ 4.91
$ 4.91
Stock
124,589
120,356
120,356
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Mount
Surface Mount
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
-
-
-
Resolution
1.25 B
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesAD7817BR
Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesAD7817ARZ-REEL7
4-Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N T/R
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Texas InstrumentsADC12130CIWMX/NOPB
Dual Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD7817AR provided by its distributors.

Converter, A/D; 10 Bits; 16 Lead SOIC; 100KSPS; +/-1LSB; 5V; 10mA; 450mW; 62dB; -55degC; 1
±2.25°C (±3°C) SOIC-16 SMD mount 9.9mm*3.9mm*1.55mm
ADC Single SAR 100ksps 10-bit Serial 16-Pin SOIC N
4 CH. ADC W/ON-CHIP TEMP SENSO <NV
IC ADC 10BIT 4CH TEMPSNSR 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated