Analog Devices AD7816ARM-REEL

MSOP Tape & Reel (TR) EAR99 2Cel analog digital converter 3mm 2mA 3/5V 125C
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7816ARM-REEL.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 2.15
$ 2.15
Stock
202,135
179,385
179,385
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsADC08832IMM/NOPB
ADC Single SAR 153KSPS 8-Bit Serial 8-Pin MSOP T/R
Analog DevicesAD7467BRM-REEL7
ADC Single SAR 275ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC102S051CIMM/NOPB
ADC Single SAR 500ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121S705CIMM/NOPB
12-Bit, 500 kSPS to 1 MSPS, Differential Input, Micro Power A/D Converter 8-VSSOP 0 to 0
Analog DevicesAD7467BRMZ
1-Channel Single ADC SAR 275ksps 10-bit Serial Medical 8-Pin MSOP Tube
Analog DevicesAD7441BRM
ADC Single SAR 1Msps 10-bit Serial 8-Pin MSOP

Descriptions

Descriptions of Analog Devices AD7816ARM-REEL provided by its distributors.

MSOP Tape & Reel (TR) EAR99 2Cel analog digital converter 3mm 2mA 3/5V 125C
Analog Temperature Sensors 8-Pin MSOP T/R
Single- and 4-Channel, 9 us, 10-Bit ADCs with On-Chip Temperature Sensor / Temperature Measurement 10ksps Automotive 8-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7816ARMREEL