Texas Instruments ADC08832IMM/NOPB

ADC Single SAR 153KSPS 8-Bit Serial 8-Pin MSOP T/R
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08832IMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.52%

CAD Models

Download Texas Instruments ADC08832IMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC084S021CIMMX/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 10-Pin MSOP T/R
Analog DevicesAD7468BRMZ
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 8-Pin MSOP Tube
Analog DevicesAD7468BRMZ-REEL7
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 8-Pin MSOP T/R
Analog DevicesAD7468BRM
Single ADC SAR 320ksps 8-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC08832IMM/NOPB provided by its distributors.

ADC Single SAR 153KSPS 8-Bit Serial 8-Pin MSOP T/R
2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-Bit, 2-Ch, Serial I/O CMOS A/D Converters with Multiplexer and Sample/Hold Function 8-VSSOP -40 to 85
ADC, SAR, 8-Ch, 250Ksps, 48.5dB, 8bit, DSP, SPI, Differential, Pseudo-Differential, Single-Ended, 4.5V~6V, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
The ADC08831/ADC08832 are 8-bit successive approxima-tion Analog to Digital converters with 3-wire serial interfaces and a configurable input multiplexer for 2 channels. The se-rial I/O will interface to COPS (TM)family of micro-controllers, Pl D's, microprocessors, DSP's, or shift registers. The serialI/O is configured to comply with the NSC MICRO WIRE (TM) serial data exchange standard. To minimize total power consumption, theADC08831/ADC08832 automatically go into low power mode whenever they are not performing conversions. A track/hold function allows the analog voltage at the positive input to vary during the actual A/D conversion. The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudo-differential modes. The voltage reference input canbe adjusted to allow encoding of small analog voltage spans to the full 8-bits of resolution.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC08832IMMNOPB