Analog Devices AD7816ARM

Digital Temp Sensor-serial 10 Bit(s) 1CEL Square Surface Mount
$ 2.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7816ARM.

DigiKey

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.13
$ 2.13
$ 2.13
Stock
168,671
213,859
213,859
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC102S051CIMM/NOPB
ADC Single SAR 500ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC08832IMM/NOPB
ADC Single SAR 153KSPS 8-Bit Serial 8-Pin MSOP T/R
Analog DevicesAD7467BRM-REEL7
ADC Single SAR 275ksps 10-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD7816ARM provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 1Cel SQUARE SURFACE MOUNT
Analog Temperature Sensors 8-Pin MSOP
Single- and 4-Channel, 9 us, 10-Bit ADCs with On-Chip Temperature Sensor / Temperature Measurement 10ksps Automotive 8-Pin MSOP
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: SQUARE; Package Body Material: PLASTIC/EPOXY; Additional Features: THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated