Texas Instruments ADC121S705CIMM/NOPB

12-Bit, 500 kSPS to 1 MSPS, Differential Input, Micro Power A/D Converter 8-VSSOP 0 to 0
$ 6.375
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S705CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC121S705CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121S705CIMM/NOPB.

Related Parts

Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADCS7477AIMFE/NOPB
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7440BRMZ
ADC 2.7V~5.25V 1Msps 10bit 1-Ch SPI Differential SAR MSOP-8 SMD 3mm × 3mm × 850μm
Analog DevicesAD7441BRMZ
IC ADC 10BIT SAR 8MSOP / 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7912ARMZ
Dual Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADC082S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC121S705CIMM/NOPB provided by its distributors.

12-Bit, 500 kSPS to 1 MSPS, Differential Input, Micro Power A/D Converter 8-VSSOP 0 to 0
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
ADC 5V 72.8dB 1Msps 12bit 1-Ch 12 DSP SPI Diff/Single-Ended SAR VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
A/D Converter; Resolution (Bits):12; Sample Rate:1MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:4.5V; Supply Voltage Max:6.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S705CIMMNOPB