Analog Devices AD7740KRMZ-REEL

3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7740KRMZ-REEL.

Analog Devices

Datasheet11 pages25 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD7740KRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.74
Stock
127,602
703,827
703,827
Authorized Distributors
2
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Frequency
1 MHz
1 MHz
1 MHz
Frequency
1 MHz
1 MHz
1 MHz
Max Duty Cycle
-
-
-
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7740YRMZ
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Analog DevicesAD7740YRMZ-REEL7
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Analog DevicesAD7740YRMZ-REEL
1MHz V/F MSOP-8 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS
MicrochipMCP1630V-E/MS
MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8
MicrochipMCP1630-E/MS
MCP1630 Series 5.5 V 4.5 mA High Speed PWM Controller Surface Mount - MSOP-8
Microchip24FC64-I/MS
IC EEPROM 64KBIT I2C 1MHZ 8MSOP / EEPROM Memory IC 64Kb (8K x 8) I²C 1 MHz 400 ns 8-MSOP

Descriptions

Descriptions of Analog Devices AD7740KRMZ-REEL provided by its distributors.

3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
ROHS3Compliant Surface Mount ±50ppm/C e3 F/V converter 3.3V 3mm 1MHz 85C
VFC Sync 900kHz 8-Pin MSOP T/R
IC CONVERTER VOLT TO FREQ 8MSOP
LOW COST SMALL SYNCHRONOUS VFC
VOLTAGE-FREQUENCY CONVERTER 1 MHz PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated