Microchip MCP1630V-E/MS

MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1630V-E/MS.

element14 APAC

Datasheet26 pages21 years ago

Electro Sonic

Microchip

Newark

TME

Inventory History

3 month trend:
+1967%

CAD Models

Download Microchip MCP1630V-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.811
$ 1.811
Stock
178,593
251,490
251,490
Authorized Distributors
6
6
6
Topology
Flyback
Buck-Boost, Flyback, SEPIC
Buck-Boost, Flyback, SEPIC
Output Voltage
-
25 mV
25 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
Yes
Yes
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-06-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-06-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3485MM/NOPB
Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
Texas InstrumentsLM3485MMX/NOPB
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin MSOP T/R RoHS: Compliant
Texas InstrumentsLM25085MYX/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Microchip MCP1630V-E/MS provided by its distributors.

MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8
MicrochipPWMControllers, 8Pin, MSOPencapsulation, surface mount, Highest1 MHz
IC, PWM, HIGH SPEED, 8MSOP; Input Voltage: 5V; Output Voltage: -; Output Current: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Frequency: 1MHz; Operating Temperature Mi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1630V-EMS