Microchip MCP1630-E/MS

MCP1630 Series 5.5 V 4.5 mA High Speed PWM Controller Surface Mount - MSOP-8
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1630-E/MS.

element14 APAC

Datasheet26 pages21 years ago

SHENGYU ELECTRONICS

Microchip

Future Electronics

element14

Inventory History

3 month trend:
+102%

CAD Models

Download Microchip MCP1630-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.775
$ 1.775
Stock
381,353
196,390
196,390
Authorized Distributors
6
6
6
Topology
Flyback
Flyback
Flyback
Output Voltage
25 mV
25 mV
25 mV
Min Input Voltage
-
-
-
Max Input Voltage
5.5 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-06-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-06-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM1771UMM
DC/DCCntrlr Single-OUT Step Down 1000kHz 8-Pin VSSOP T/R
Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1630-E/MS provided by its distributors.

MCP1630 Series 5.5 V 4.5 mA High Speed PWM Controller Surface Mount - MSOP-8
SEPIC,boost,Flyback,Isolation available,just,step-down,Reduce voltage and boost voltage Yes 1MHz transistor driver 1 MSOP-8 SMD mount
IC, PWM, SMD, 1630, MSOP8; Input Voltage: 5.5V; Output Voltage: 25mV; Output Current: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Frequency: 1MHz; Operating Temperatur

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1630-E-MS
  • MCP1630-EMS
  • MCP1630E-MS
  • MCP1630E/MS
  • MCP1630EMS