Analog Devices AD7730LBRUZ-REEL7

2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin TSSOP T/R
$ 24.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7730LBRUZ-REEL7.

SHENGYU ELECTRONICS

Datasheet53 pages14 years ago

Analog Devices

CAD Models

Download Analog Devices AD7730LBRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.37
$ 26.48
$ 26.48
Stock
100,889
85,422
85,422
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7730LBRUZ-REEL7.

Related Parts

Analog DevicesAD7730BRUZ
ANALOG DEVICES AD7730BRUZ. Analogue to Digital Converter, 24 bit, Single, 4.75 V, 5.25 V, TSSOP
Analog DevicesAD7739BRUZ
8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7730BRUZ-REEL7
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1259BIPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259IPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259QPWRQ1
Single Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial Automotive 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7730LBRUZ-REEL7 provided by its distributors.

2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin TSSOP T/R
CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications
AD7730 24-TSSOP (0.173 4.40mm Width) SPI CMOS analog front end circuit 2.7V~5.25V 5Msps 85C 125mW
IC ADC TRANSDUCER BRIDGE 24TSSOP
TRANSDUCER I.C. LOW POWER VERS
TSSOP-24 Analog Front End (AFEs) ROHS
TRANSDUCER IC LP VERSION AD773

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated