Texas Instruments ADS1259IPW

1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
$ 11.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1259IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet47 pages15 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

iiiC

Farnell

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments ADS1259IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.362
$ 9.998
Stock
251,215
243,688
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
14 ksps
14 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1259IPW.

Related Parts

Texas InstrumentsADS1259BIPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259QPWRQ1
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial Automotive 20-Pin TSSOP T/R
Texas InstrumentsADS1259BIPWR
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7739BRUZ
8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7190BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7190BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1259IPW provided by its distributors.

1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
24-bit, 14.4kSPS, 1-ch delta-sigma ADC with low-drift voltage reference for factory automation 20-TSSOP -40 to 105
24Bit 2.6V~5.25V 14.4kHz SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
20-TSSOP (0.173 4.40mm Width) ADS1259 ACTIVE (Last Updated: 2days ago) PGA analog digital converter 1mm 3.8mA 14ksps 22mW
ADC, SINGLE, 24BIT, 14.4KSPS, TSSOP-20; Résolution (Bits): 24bit; Taux d'échantillonnage: 14.4kSPS; Type de canal d'entrée: Série; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.:
Adc, Single, 24Bit, 14.4Ksps, Tssop-20; Resolution (Bits):24Bit; Sampling Rate:14.4Ksps; Input Channel Type:Serial; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1259IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1259IPW .
  • ADS1259IPW.
  • ADS1259IPW..