Analog Devices AD7730LBRUZ

2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin TSSOP Tube
$ 30.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7730LBRUZ.

element14 APAC

Datasheet53 pages14 years ago

Analog Devices

Inventory History

3 month trend:
+125%

CAD Models

Download Analog Devices AD7730LBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.535
$ 15.89
$ 15.89
Stock
109,843
166,026
166,026
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7730LBRUZ.

Related Parts

Analog DevicesAD7730BRUZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7739BRUZ
8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7730BRUZ-REEL7
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1259BIPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259IPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259QPWRQ1
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial Automotive 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7730LBRUZ provided by its distributors.

2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications
ADC, 24BIT, TSSOP-24, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Adc, 24Bit, Tssop-24, -40 To 85Deg C; |Analog Devices, Inc. AD7730LBRUZ
5V 600sps 24bit 125mW 1 24 2.7V~5.25V TSSOP-24 SMD mount 7.8mm*4.4mm*1.05mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated