Analog Devices AD7730BRUZ

ANALOG DEVICES AD7730BRUZ. Analogue to Digital Converter, 24 bit, Single, 4.75 V, 5.25 V, TSSOP
$ 23.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7730BRUZ.

HQonline

Datasheet53 pages14 years ago

Analog Devices

Arrow Electronics

iiiC

Inventory History

3 month trend:
-26.87%

CAD Models

Download Analog Devices AD7730BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.68
$ 24.11
Stock
316,157
203,655
Authorized Distributors
6
6
Number of Bits
24
24
Number of Channels
2
2
Max Power Dissipation
125 mW
125 mW
Power Dissipation
65 mW
65 mW
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7730BRUZ.

Related Parts

Analog DevicesAD7739BRUZ
8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7190BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7190BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1259BIPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259IPW
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1259QPWRQ1
Single Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial Automotive 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7730BRUZ provided by its distributors.

ANALOG DEVICES AD7730BRUZ. Analogue to Digital Converter, 24 bit, Single, 4.75 V, 5.25 V, TSSOP
Analog to Digital Converter Single Delta-Sigma 1.2k SPS 24-Bit Serial 24-Pin TSSOP
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
AD7730 24-TSSOP (0.173 4.40mm Width) SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog front end circuit 2.7V~5.25V 1.2ksps 85C 125mW
Adc, 24Bit, Tssop-24, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7730BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7730BRUZ .
  • AD7730BRUZ.