Analog Devices AD7720BRUZ

1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 28-Pin TSSOP Tube
$ 20.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7720BRUZ.

Upverter

Datasheet16 pages28 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7720BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.78
$ 11.2
$ 11.2
Stock
297,627
352,199
352,199
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
16
-
-
Sampling Rate
25 Msps
12.5 Msps
12.5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTHS1230IPW
Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin TSSOP Tube
Texas InstrumentsTHS1031CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Analog DevicesAD9235BRUZ-40
Analog to Digital Converter Single Pipelined 40 MSPS 12-Bit Parallel 28-Pin TSSOP
Analog DevicesAD9235BRUZRL7-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BRUZ-20
Analog to Digital Converter Single Pipelined 20 MSPS 12-Bit Parallel 28-Pin TSSOP
Texas InstrumentsTHS1230IPWR
1-Channel Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7720BRUZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 28-Pin TSSOP Tube
ADC, DELTA-SIGMA, 16-BIT, 1 CHAN
5V 16 SPI TSSOP-28 ADC/DAC - Specialized ROHS
CMOS Sigma-Delta Modulator with 90 dB Dynamic Range
IC DAS/ADC/DAC SPECIAL 28-TSSOP
ADC, 16BIT, 12.5MSPS, TSSOP-28
IC REG LINEAR 3.3V 2A 20HTSSOP
Adc, 16Bit, 12.5Msps, Tssop-28; Resolution (Bits):16Bit; Sampling Rate:12.5Msps; Input Channel Type:differential, Single Ended; Data Interface:-; Supply Voltage Type:single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated