Analog Devices AD7718BR

ADC Single Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7718BR.

Augswan

Datasheet44 pages24 years ago

iiiC

CAD Models

Download Analog Devices AD7718BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.79
$ 9.79
Stock
121,006
171,608
171,608
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
1.365 ksps
1.365 ksps
1.365 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7718BRZ
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W Tube
Analog DevicesAD7718BRZ-REEL7
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W T/R
Analog DevicesAD7718BRZ-REEL
10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7718BR provided by its distributors.

ADC Single Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W
DELTA-SIGMA, 24-BIT ADC, 10 CH
IC ADC 24BIT SIGMA-DELTA 28SOIC
IC ADC 24BIT R-R 8/10CH 28-SOIC
The AD7708/18 are complete analog front-ends for low frequency measurement applications. The AD7718 contains a 24-bit sigma delta ADC with PGA and can be configured as 4/5 fully-differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. The AD7708 is a 16-bit version of the AD7718. Inputs signal ranges from 20mV to 2.56V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated