Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX132CWG+

MAX132 Series 5.5 V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
$ 27.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX132CWG+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
+125%

CAD Models

Download Analog Devices MAX132CWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX132CWG+.

Related Parts

Analog DevicesMAX132EWG
ADC, Multi-Slope, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO24
Cirrus LogicCS5507-ASZ
1-Channel Single ADC Delta-Sigma 100sps 16-bit Serial 20-Pin SOIC / IC ADC 16BIT LOW PWR 20-SOIC
Texas InstrumentsTLC3578IDW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLC3548IDW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLC3548IDWG4
ADC Single SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Analog DevicesAD7851KRZ-REEL
1-Channel Single ADC SAR 285ksps 14-bit Serial Automotive 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX132CWG+ provided by its distributors.

MAX132 Series 5.5 V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
1-Channel Single ADC Dual Slope 100sps 18-bit Serial 24-Pin SOIC W Tube
ADC, Multi-Slope, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO24
±18-Bit ADC with Serial Interface
±5V 100sps 18bit 1 18 SPI Pseudo-Differential ±5V Multi-Slope SOIC-24 SMD mount 2.35mm(height)
24-SOIC (0.295 7.50mm Width) MAX132 SPI Serial PGA analog digital converter 2.65mm 60muA 100sps 647mW
ADC, MULTI-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 18Bit, 4 Wire Serial, 24Soic; Resolution (Bits):18Bit; Sampling Rate:100Sps; Input Channel Type:Pseudo Differential; Data Interface:4 Wire, Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-4.5V; Supply Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX132CWG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX132CWG+.