Analog Devices AD7193BRUZ

8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube
$ 10.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7193BRUZ.

Upverter

Datasheet57 pages13 years ago
Datasheet56 pages14 years ago
Datasheet56 pages16 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-32.05%

CAD Models

Download Analog Devices AD7193BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.88
$ 11.85
Stock
349,394
552,848
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
24
24
Sampling Rate
4.8 ksps
4.8 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7193BRUZ.

Related Parts

Analog DevicesAD7192BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7192BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1248IPWR
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
Texas InstrumentsADS1248IPW
24-bit, 2-kSPS, eight-channel delta-sigma ADC for precision sensor measurement 28-TSSOP -40 to 125
Analog DevicesAD7191BRUZ
2-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1234IPW
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7193BRUZ provided by its distributors.

8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO28
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
ANALOG DEVICES AD7193BRUZAnalogue to Digital Converter, 24 bit, 4.8 kSPS, Single, 3 V, 5.25 V, TSSOP
28-TSSOP (0.173 4.40mm Width) AD7193 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 4.8ksps 17.5mW 12Weeks
Adc, 24Bit, 4.8Ksps, Tssop-28; Resolution (Bits):24Bit; Sampling Rate:4.8Ksps; Input Channel Type:Differential, Pseudo Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7193BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7193BRUZ .
  • AD7193BRUZ.