Analog Devices AD7794BRUZ

6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7794BRUZ.

TME

Datasheet36 pages19 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-16.49%

CAD Models

Download Analog Devices AD7794BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.5
$ 13.505
$ 13.505
Stock
487,366
411,265
411,265
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
470 sps
470 sps
470 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7794BRUZ.

Related Parts

Analog DevicesAD7794CRUZ
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7794CRUZ-REEL
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7714YRUZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPW
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPWR
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1232IPWRG4
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7794BRUZ provided by its distributors.

6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube
6-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO24
ADC, 24BIT, TSSOP-24, -40 TO 105 DEG C; Available until stocks are exhausted Alternative available
24-TSSOP (0.173 4.40mm Width) AD7794 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.05mm 450muA 470sps 2.5mW
Adc, 24Bit, Tssop-24, -40 To 105 Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7794BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7794BRUZ .
  • AD7794BRUZ.