Analog Devices AD7711ARZ

1-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin SOIC W Tube
$ 58.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7711ARZ.

element14 APAC

Datasheet28 pages22 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+89.80%

CAD Models

Download Analog Devices AD7711ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.635
$ 56.71
$ 56.71
Stock
132,630
204,042
204,042
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
19.5 ksps
19.5 ksps
19.5 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7712ARZ
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7712ARZ-REEL
1-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7711AR-REEL7
DELTA-SIGMA, 24-BIT ADC, 2 CH
Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211U/1K
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211UG4
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7711ARZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin SOIC W Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents
ADC, 24BIT, 999KSPS, WSOIC-24; Available until stocks are exhausted Alternative available
Analog to Digital Converters - ADC CMOS 24B w/ Matched RTD Excitation Crnt
24-SOIC (0.295 7.50mm Width) AD7711 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2.35mm 19.5ksps 53mW 10Weeks
Adc, 24Bit, 999Ksps, Wsoic-24; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:5V; Supply Voltage Max:10V Rohs Compliant: Yes |Analog Devices, Inc. AD7711ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7711ARZ.