Analog Devices AD7694BRMZRL7

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
$ 17.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7694BRMZRL7.

HQonline

Datasheet16 pages11 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-30.16%

CAD Models

Download Analog Devices AD7694BRMZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.147
$ 17.147
Stock
189,663
265,879
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7694BRMZRL7.

Related Parts

Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7694ARMZ
Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7694ARMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8326IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
Analog DevicesAD7920BRMZ
Single Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7694BRMZRL7 provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
16-Bit 250 KSPS Serial MSOP I.
250 kSPS 16-BIT PulSAR® A/D Converter in µSOIC
IC ADC 16BIT SAR 250KSPS 8MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7694 SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 950mum 250ksps 6.3mW 3.2mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated