Analog Devices AD7690BRMZ-RL7

1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin MSOP T/R
$ 36.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7690BRMZ-RL7.

element14 APAC

Datasheet24 pages11 years ago

Analog Devices

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-2.66%

CAD Models

Download Analog Devices AD7690BRMZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.975
$ 36.45
Stock
193,485
135,085
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
18
18
Sampling Rate
400 ksps
400 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7690BRMZ-RL7.

Related Parts

Analog DevicesAD7688BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS8318IDGSR
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS8318IDGSTG4
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7688BRMZRL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS8318IBDGST
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7693BRMZ
16-Bit, ±0.5 LSB, 500 kSPS PulSAR® Differential A/D Converter in MSOP/QFN

Descriptions

Descriptions of Analog Devices AD7690BRMZ-RL7 provided by its distributors.

1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
5V 101.5dB 400Ksps 18bit 1 18 DSP,SPI Differential 5V SAR MSOP-10 , 3mm*3mm*850¦Ìm
400 kSPS PulSAR Differential ADC in MSOP/LFCSP | IC ADC 18BIT SAR 10MSOP
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7690 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 3mm 400ksps 20mW 2mus
Adc, 18Bit, 400Ksps, Msop-10; Resolution (Bits):18Bit; Sampling Rate:400Ksps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7690BRMZ-RL7
The AD7690 is an 18-bit, successive approximation, analog-to-digital converter (ADC) that operates from a single power supply, VDD. It contains a low power, high speed, 18-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. On the CNV rising edge, it samples the voltage difference between the IN+ and IN- pins. The voltages on these pins swing in opposite phase between 0 V and REF. The reference voltage, REF, is applied externally and can be set up to the supply voltage. The power of the AD7690 scales linearly with the throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator. It is compatible with 1.8 V, 2.5 V, 3 V, or 5 V logic, using the separate VIO supply. The AD7690 is housed in a 10-lead MSOP or a 10-lead QFN (LFCSP) with operation specified from -40°C to +85°C. Applications Battery-powered equipment Data acquisition Seismic data acquisition systems DVMs Instrumentation Medical instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated