Texas Instruments ADS8318IDGSR

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
$ 8.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8318IDGSR.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-46.00%

CAD Models

Download Texas Instruments ADS8318IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.783
$ 35.568
Stock
315,827
159,411
Authorized Distributors
0
4
Case/Package
VSSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8318IDGSR.

Related Parts

Texas InstrumentsADS8318IBDGST
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7946BRMZRL7
1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP T/R / IC ADC 14BIT 500KSPS 10-MSOP
Texas InstrumentsADC122S655CIMM/NOPB
ADC Dual SAR 500ksps 12-bit Serial 10-Pin MSOP T/R
Texas InstrumentsTLC2552IDGK
2-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube
Analog DevicesAD7916BRMZ-RL7
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7946BRM
ADC Single SAR 500ksps 14-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8318IDGSR provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
IC ADC 16BIT SAR 10VSSOP / 16-BIT, 500-KSPS, SERIAL INTERFACE MICROPOWER, MINIATURE SAR ANALOG-TO-DIGITAL CONVERTER
16-Bit, Unipolar Differential Input, 500kSPS Serial Out, 4.5V-to-5.5V Micropower Sampling ADC 10-VSSOP -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO10
5V 96dB 500Ksps 16bit 1 16 SPI Differential 2.375V~5.5V SAR VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8318 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 1.02mm 4.5mA 500ksps 18mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.