Texas Instruments ADS8318IBDGST

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
$ 15.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8318IBDGST.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-14.31%

CAD Models

Download Texas Instruments ADS8318IBDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8318IBDGST.

Related Parts

Analog DevicesAD7916BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7946BRMZRL7
1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP T/R / IC ADC 14BIT 500KSPS 10-MSOP
Analog DevicesAD7946BRMZ
1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS8318IDGSR
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS8318IDGSTG4
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADC122S655CIMM/NOPB
ADC Dual SAR 500ksps 12-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8318IBDGST provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
16-BIT, 500-KSPS, SERIAL INTERFACE MICROPOWER, MINIATURE, SAR ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SAR 10VSSOP
16-Bit, Unipolar Differential Input, 500kSPS Serial Out, 4.5V-to-5.5V Micropower Sampling ADC 10-VSSOP -40 to 85
5V 96dB 500Ksps 16bit 1 16 SPI Differential 2.375V~5.5V SAR VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
Analog/Digital (A/D) Converter IC; Resolution (Bits):16; Sample Rate:500 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.375V; Supply Voltage Max:5V ;RoHS Compliant: Yes
IC, 16 BIT ADC, 500KSPS, 10MSOP; Resolution (Bits):16bit; Sampling Rate:500kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:2.375V to 5.5V; Supply Current:3.6mA; Digital IC Case Style:SOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Base Number:8318; Data Interface:Serial, SPI; IC Case Style:SOP; No. of Channels:1; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.375V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.