Analog Devices AD7688BRMZRL7

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
$ 29.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7688BRMZRL7.

Analog Devices

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

CAD Models

Download Analog Devices AD7688BRMZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.619
$ 7.637
Stock
193,226
350,548
Authorized Distributors
3
1
Case/Package
MSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7688BRMZRL7.

Related Parts

Texas InstrumentsADS8318IDGSR
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS8318IDGSTG4
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS8318IBDGST
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7693BRMZ
16-Bit, ±0.5 LSB, 500 kSPS PulSAR® Differential A/D Converter in MSOP/QFN
Analog DevicesAD7693BRMZRL7
16-Bit, ±0.5 LSB, 500 kSPS PulSAR® Differential A/D Converter in MSOP/QFN
Analog DevicesAD7916BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7688BRMZRL7 provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP T/R
500 kSPS 16- BIT Differential PulSAR® A/D Converter in µSOIC/QFN
5V 95.5dB 500Ksps 16bit 1 16 DSP,SPI Differential 5V SAR MSOP-10 , 3mm*3mm*850¦Ìm
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7688 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 3mm 500ksps 21.5mW 12Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated