Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7916BRMZ

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
$ 15.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7916BRMZ.

Analog Devices

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

HQonline

Upverter

Inventory History

3 month trend:
-28.47%

CAD Models

Download Analog Devices AD7916BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.076
$ 15.922
Stock
222,749
183,623
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
0.9 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
1.71 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7916BRMZ.

Related Parts

Texas InstrumentsADS8318IBDGST
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7946BRMZRL7
1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP T/R / IC ADC 14BIT 500KSPS 10-MSOP
Analog DevicesAD7946BRMZ
1-Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS8319IBDGST
Precision 16-Bit SAR Analog-to-Digital Converter (ADC) With SPI Interface 10-VSSOP -40 to 85
Analog DevicesAD7988-5BRMZ
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS8318IDGSR
1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7916BRMZ provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube
16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP
Adc, 16Bit, 500Ksps, Differential; |Analog Devices, Inc. AD7916BRMZ
2.375V~2.625V 94dB 500Ksps 16bit 1 16 DSP,SPI Differential 2.375V~2.625V SAR MSOP-10 SMD mount 3mm*3mm*850μm
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7916 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 3mm 500ksps 3.7mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated