Analog Devices AD7575JNZ

Analog to Digital Converter Single SAR 8-Bit Parallel 18-Pin PDIP
$ 14.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7575JNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7575JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.32
$ 24.815
$ 24.815
Stock
105,863
74,932
74,932
Authorized Distributors
1
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7575KNZ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP Tube
Analog DevicesAD7574KNZ
ADC Single SAR 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7820KNZ
Analogue to Digital Converter, 8 bit, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Texas InstrumentsADC0834CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin MDIP Rail
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Texas InstrumentsTLC1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7575JNZ provided by its distributors.

Analog to Digital Converter Single SAR 8-Bit Parallel 18-Pin PDIP
ANALOG DEVICES AD7575JNZAnalogue to Digital Converter, 8 bit, 50 kSPS, Single, 4.75 V, 5.25 V, DIP
18-DIP (0.300 7.62mm) AD7575 PRODUCTION (Last Updated: 3days ago) Tube analog digital converter 3.56mm 50ksps 35mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated