Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7575BQ

1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube

$ 24.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7575BQ.

Analog Devices

Datasheet12 pages28 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7575BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.815
$ 8.28
$ 8.28
Stock
110,300
129,772
129,772
Authorized Distributors
3
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
18
-
-
Number of Bits
8
8
8
Sampling Rate
50 ksps
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD7575AQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Analog DevicesAD7574BQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Analog DevicesAD7574AQ
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C
Analog Devices / Linear TechnologyLTC1293CMJ/883
6-Channel Single ADC SAR 46.5ksps 12-bit Serial 16-Pin CDIP N
Analog Devices / Linear TechnologyLTC1293DMJ/883
6-Channel Single ADC SAR 46.5ksps 12-bit Serial 16-Pin CDIP N

Descriptions

Descriptions of Analog Devices AD7575BQ provided by its distributors.

1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP18
5V 45dB 50kS/s 8bit 1 8 Parallel Single-Ended 5V SAR CERDIP-18 Through hole mounting 3.56mm(height)
Unipolar DUAL Not Qualified External Analog to Digital Converter 0.3906% -25C~85C 2.46V 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated