Analog Devices AD7572CQ12

ADC Single SAR 12-bit Parallel 24-Pin CDIP
$ 76.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572CQ12.

DigiKey

Datasheet13 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7572CQ12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.04
$ 75.255
$ 75.255
Stock
77,835
103,022
103,022
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7578BQ
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
Analog DevicesAD7572BQ05
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
Analog DevicesAD7572AAQ03
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD7572CQ12 provided by its distributors.

ADC Single SAR 12-bit Parallel 24-Pin CDIP
Unipolar THROUGH-HOLE DUAL Not Qualified Analog to Digital Converter 85C 5V 1.5B 2.54mm
IC ADC 12BIT HS LC2MOS 24-CDIP
ICA/D CONVERTERSINGLE12-BITBICMOSDIP24PIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7572CQ-12