Analog Devices AD7548KPZ-REEL

Parallel 8 Bits Input Loading 1 Us Settling Time 8-BIT Dac PQCC20
$ 34.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548KPZ-REEL.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 34.035
$ 14.71
$ 14.71
Stock
187,995
145,521
145,521
Authorized Distributors
4
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7545AKPZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin PLCC
Analog DevicesAD7545AKPZ-REEL
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7545ALPZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesMX7548JP+
IC DAC 12BIT A-OUT 20PLCC / 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20
Analog DevicesMX7541AJP+
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PQCC18

Descriptions

Descriptions of Analog Devices AD7548KPZ-REEL provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PQCC20
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC T/R
20-LCC (J-Lead) Current - Unbuffered R-2R AD7548 digital to analog converter 10V 1.5mus (Typ) 0.5LSB 8.9662mm
DAC, 1 FUNC, PARALLEL, 8 BITS IN
SWITCH SNAP ACTION SPDT 5A 250V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7548KPZREEL