Analog Devices AD7545AKPZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin PLCC
$ 19.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545AKPZ.

Upverter

Datasheet8 pages26 years ago

Analog Devices

Farnell

Newark

Augswan

Inventory History

3 month trend:
+2.86%

CAD Models

Download Analog Devices AD7545AKPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.18
$ 9.75
$ 9.75
Stock
180,287
160,319
160,319
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMX7545AKP+
PARALLEL WORD INPUT LOADING 12-BIT DAC PQCC20
Analog DevicesAD7548KPZ-REEL
PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesAD7545ALPZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7545ALPZ-REEL
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesMX7548JP+
IC DAC 12BIT A-OUT 20PLCC / 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20

Descriptions

Descriptions of Analog Devices AD7545AKPZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin PLCC
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Da Converter, 12Bit, Dip; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Range:5V To 15V; Adc/Dac Case Style:Dip; No. Of Pins:20Pins; Input Channel Type:Parallel; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices, Inc. AD7545AKPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated