Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545ALPZ

CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
$ 34.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545ALPZ.

Farnell

Datasheet8 pages26 years ago
Datasheet9 pages26 years ago
Datasheet9 pages26 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545ALPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.512
$ 36.448
$ 36.448
Stock
147,719
124,216
124,216
Authorized Distributors
6
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7545AKPZ-REEL
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7545AKP
PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PQCC20, PLASTIC, LCC-20
Analog DevicesAD7548KPZ-REEL
PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20
Analog DevicesMX7533LP+
PARALLEL WORD INPUT LOADING 10-BIT DAC PQCC20

Descriptions

Descriptions of Analog Devices AD7545ALPZ provided by its distributors.

CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
20-LCC (J-Lead) Current - Unbuffered R-2R AD7545 digital to analog converter 15.75V 1mus 0.5LSB 4.57mm
DAC 1-CH R-2R 12-bit 20-Pin PLCC Tube
5V~15V 12bit 1-Ch 12-Parallel 5V~15V R-2R LCC SMD
DAC, 1 FUNC, PARALLEL, WORD INPU
IC DAC 12BIT W/BUFF MULT 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated