Analog Devices AD7548KP

LC2MOS 8-BIT Up Compatible 12-BIT Dac | IC Dac 12 Bit A-out 20PLCC
$ 14.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548KP.

Analog Devices

Datasheet12 pages0 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.71
$ 34.283
$ 34.283
Stock
151,385
200,907
200,907
Authorized Distributors
1
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7545AKPZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin PLCC
Analog DevicesAD7548KPZ-REEL
PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesAD7545AKPZ-REEL
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesMX7548JP+
IC DAC 12BIT A-OUT 20PLCC / 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20
Analog DevicesMX7541AJP+
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PQCC18

Descriptions

Descriptions of Analog Devices AD7548KP provided by its distributors.

LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20PLCC
D/A Converter (D-A) IC; Resolution (Bits):12; Input Channel Type:Parallel; Data Interface:Parallel, CMOS / TTL; Digital IC Case Style:LCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Interface Type:TTL/CMOS ;RoHS Compliant: No
The AD7548 is a 12-monolithic CMOS D/A converter for use with 8-bit bus microprocessors. Data is loaded in two bytes to input holding registers as shown in the block diagram opposite. The AD7548 can be configured to accept either left- or right-justified data, least significant byte or most significant byte first, using standard TTL compatible control inputs. A separate load DAC control input allows the user the choice of updating the analog output coincident with loading new data to the DAC input register or at any time after the data loading event. This feature is especially important in multi-DAC systems where simultaneous update of all DACs is required. APPLICATIONS 8-bit microprocessor based control systems Programmable amplifiers Function generation Servo Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7548KP