Analog Devices AD7548JRZ-REEL7

DAC 1-CH R-2R/Current Steering 12-bit 20-Pin SOIC W T/R
$ 29.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548JRZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 29.395
$ 31.37
$ 31.37
Stock
172,335
177,234
177,234
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7548JR-REEL7
PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO20
Analog DevicesAD7548JR
LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20SOIC
Analog DevicesMX7545AKEWP+
5V~15V 12bit 1 12 Parallel 5V~15V R-2R SOIC-20 13mm*2.35mm
Analog DevicesAD7545AKRZ-REEL
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesMX7541AKEWN+
CMOS, 12 Bit Multiplying D/A Converter
Texas InstrumentsTLV5619IDW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7548JRZ-REEL7 provided by its distributors.

DAC 1-CH R-2R/Current Steering 12-bit 20-Pin SOIC W T/R
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
SOP-20-300mil Digital To Analog Converters (DACs) ROHS
IC DAC 12BIT MONO LC2MOS 20SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated