Analog Devices AD7548JR

5V,11.4V~15.75V 12bit 12 Parallel 5V,11.4V~15.75V R-2R SOIC-20 SMD mount 2.35mm(height)
$ 17.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548JR.

Analog Devices

Datasheet12 pages0 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.97
$ 33.509
$ 33.509
Stock
218,418
141,310
141,310
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7548JRZ
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
Analog DevicesAD7548JRZ-REEL7
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin SOIC W T/R
Analog DevicesAD7548JRZ-REEL
IC DAC 12BIT A-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesMX7541AKEWN+
5V~16V 12bit 1 12 Parallel 5V~16V R-2R SOIC-18 SMD mount 11.75mm(Length)*2.35mm(height)
Texas InstrumentsTLV5619IDW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
Texas InstrumentsTLV5639IDW
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7548JR provided by its distributors.

5V,11.4V~15.75V 12bit 12 Parallel 5V,11.4V~15.75V R-2R SOIC-20 SMD mount 2.35mm(height)
LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20SOIC
The AD7548 is a 12-monolithic CMOS D/A converter for use with 8-bit bus microprocessors. Data is loaded in two bytes to input holding registers as shown in the block diagram opposite. The AD7548 can be configured to accept either left- or right-justified data, least significant byte or most significant byte first, using standard TTL compatible control inputs. A separate load DAC control input allows the user the choice of updating the analog output coincident with loading new data to the DAC input register or at any time after the data loading event. This feature is especially important in multi-DAC systems where simultaneous update of all DACs is required. APPLICATIONS 8-bit microprocessor based control systems Programmable amplifiers Function generation Servo Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7548 JR