Analog Devices AD7548JR-REEL7

Parallel 8 Bits Input Loading 1 Us Settling Time 8-BIT Dac PDSO20
$ 11.72

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548JR-REEL7.

Analog Devices

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.72
$ 31.37
$ 31.37
Stock
102,641
177,234
177,234
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7548JRZ
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
Analog DevicesAD7548JRZ-REEL7
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin SOIC W T/R
Analog DevicesAD7548JR
LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20SOIC
Analog DevicesMX7545AKEWP+
5V~15V 12bit 1 12 Parallel 5V~15V R-2R SOIC-20 13mm*2.35mm
Analog DevicesMX7541AKEWN+
CMOS, 12 Bit Multiplying D/A Converter
Texas InstrumentsTLV5619IDW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7548JR-REEL7 provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO20
DAC 1-CH R-2R 12-Bit 20-Pin SOIC W T/R
The AD7548 is a 12-monolithic CMOS D/A converter for use with 8-bit bus microprocessors. Data is loaded in two bytes to input holding registers as shown in the block diagram opposite. The AD7548 can be configured to accept either left- or right-justified data, least significant byte or most significant byte first, using standard TTL compatible control inputs. A separate load DAC control input allows the user the choice of updating the analog output coincident with loading new data to the DAC input register or at any time after the data loading event. This feature is especially important in multi-DAC systems where simultaneous update of all DACs is required. APPLICATIONS 8-bit microprocessor based control systems Programmable amplifiers Function generation Servo Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated