Analog Devices AD7548JRZ

12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
$ 33.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548JRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Newark

Inventory History

3 month trend:
-13.09%

CAD Models

Download Analog Devices AD7548JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.509
$ 17.97
$ 17.97
Stock
141,310
218,418
218,418
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7548JR-REEL7
5V,11.4V~15.75V 12bit 12 Parallel 5V,11.4V~15.75V R-2R SOIC-20 SMD mount,glue mount
Analog DevicesAD7548JR
5V,11.4V~15.75V 12bit 12 Parallel 5V,11.4V~15.75V R-2R SOIC-20 SMD mount 2.35mm(height)
Texas InstrumentsDAC7802KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7802KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7548JRZ provided by its distributors.

12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin SOIC W Tube
DAC 12bit 1 Ch 12 Parallel 5V 11.4V~15.75V R-2R SOIC-20 SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated