Analog Devices AD7548JR-REEL

IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter
$ 12.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548JR-REEL.

Analog Devices

Datasheet12 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.68
$ 28.622
$ 28.622
Stock
126,221
168,348
168,348
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1.5 µs
1 µs
1 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7538KRZ
11.4V~15.75V 667kS/s 14bit 1 14 Parallel 11.4V~15.75V R-2R SOIC-24 2.35mm
Analog DevicesAD7533KRZ
DAC 1-CH Segment 10-bit 16-Pin SOIC W Tube
Analog DevicesAD7248ABR
20-SOIC (0.295 7.50mm Width) R-PDSO-G20 TIN LEAD D/A CONVERTER digital to analog converter 5V 7μs 12.8mm 85C

Descriptions

Descriptions of Analog Devices AD7548JR-REEL provided by its distributors.

IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
The AD7548 is a 12-monolithic CMOS D/A converter for use with 8-bit bus microprocessors. Data is loaded in two bytes to input holding registers as shown in the block diagram opposite. The AD7548 can be configured to accept either left- or right-justified data, least significant byte or most significant byte first, using standard TTL compatible control inputs. A separate load DAC control input allows the user the choice of updating the analog output coincident with loading new data to the DAC input register or at any time after the data loading event. This feature is especially important in multi-DAC systems where simultaneous update of all DACs is required. APPLICATIONS 8-bit microprocessor based control systems Programmable amplifiers Function generation Servo Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7548JRREEL